
8-bit microcontroller featuring an eZ8 core architecture and 12KB of FLASH memory. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Offers 25 programmable I/O pins, 2 timers/counters, and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Encased in a QFN package, it supports an operating supply voltage range of 2.7V to 3.6V and has a maximum power dissipation of 450mW. This lead-free and RoHS compliant component operates between 0°C and 70°C.
Ixys Z8F1233QJ020SG technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F1233QJ020SG to view detailed technical specifications.
No datasheet is available for this part.
