
8-bit microcontroller featuring 16KB FLASH memory and 2KB RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Offers I2C, SPI, IrDA, UART, and USART interfaces. Includes 31 I/Os, 48 timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 105°C and a supply voltage of 3V to 3.6V.
Ixys Z8F1601AN020EC technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 48 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F1601AN020EC to view detailed technical specifications.
No datasheet is available for this part.
