
8-bit microcontroller IC featuring 16KB FLASH memory and 2KB RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Supports I2C, SPI, IrDA, UART, and USART interfaces. Includes 46 programmable I/Os and 64 timers/counters. Packaged in a surface-mount LCC with an operating temperature range of -40°C to 105°C.
Ixys Z8F1602VS020EC technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 64 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F1602VS020EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
