
8-bit microcontroller featuring 16KB FLASH memory and 2KB RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers multiple interfaces including I2C, SPI, IrDA, and UART/USART. Includes 31 programmable I/Os, 8 ADC channels, and 3 PWM channels. Packaged in a 44-pin PLCC for surface mounting, with a supply voltage range of 3V to 3.6V.
Ixys Z8F1621VN020SG technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Height | 3.86mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 31 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 31 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F1621VN020SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.