
8-bit microcontroller (MCU) featuring an eZ8 core architecture operating at up to 20MHz. This surface-mount device offers 16KB of FLASH memory and 2KB of RAM, with a 20µs access time. It supports I2C, SPI, IrDA, and UART/USART interfaces, along with 12 ADC channels and 46 programmable I/Os. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA, all housed in a 64-pin LQFP package. Operating from 3V to 3.6V, this RoHS compliant component is suitable for temperatures ranging from -40°C to 105°C.
Ixys Z8F1622AR020EG technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 46 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 46 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
