
The Ixys Z8F1622VS020EC is an eZ8 microcontroller with 16KB of FLASH memory and 2KB of RAM. It features 46 I/Os and operates at a maximum frequency of 20MHz. The device is packaged in a LCC package and is suitable for surface mount applications. The microcontroller has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Ixys Z8F1622VS020EC technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F1622VS020EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.