The Ixys Z8F1622VS020SC is a surface mount microcontroller with an eZ8 core and 8-bit data bus. It operates at a maximum frequency of 20MHz and has 46 programmable I/Os. The device features 16KB of FLASH memory and 2KB of RAM. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The microcontroller is packaged in a 20-count rail/Tube and is not RoHS compliant.
Ixys Z8F1622VS020SC technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F1622VS020SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.