
The Ixys Z8F1622VS020SC00TR is a 16KB eZ8 FLASH microcontroller with 46 I/Os. It features an internal oscillator and a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a surface-mount LCC package and is rated for operation over a temperature range of 0 to 70°C. The Ixys Z8F1622VS020SC00TR is available in tape and reel packaging.
Ixys Z8F1622VS020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2048B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F1622VS020SC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
