The Ixys Z8F1680HH020EG is an 8-bit eZ8 microcontroller with 16KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 20MHz and features a range of interfaces, including I2C, SPI, UART, IrDA, and USART. The device is RoHS compliant and is packaged in a surface mount SSOP package. It is suitable for use in applications where a high level of integration and flexibility are required, and can operate over a temperature range of -40°C to 105°C.
Ixys Z8F1680HH020EG technical specifications.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F1680HH020EG to view detailed technical specifications.
No datasheet is available for this part.