The Ixys Z8F1680PJ020SG is an 8-bit eZ8 microcontroller with 16KB of FLASH memory and a maximum operating frequency of 20MHz. It features a range of interfaces, including I2C, SPI, and UART, and is packaged in a PDIP case. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It also includes a variety of peripherals, such as a brown-out detect/reset circuit, a power-on detector, and a temperature sensor.
Ixys Z8F1680PJ020SG technical specifications.
| Package/Case | PDIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 23 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F1680PJ020SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.