The Ixys Z8F1682AT024XK is a 16KB eZ8 microcontroller with 67 I/Os and 16KB of FLASH memory. It features an internal oscillator and a range of peripherals including a power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a lead-free LQFP package and operates over a temperature range of -40°C to 85°C. It is designed for use in a variety of applications requiring a high level of integration and flexibility.
Ixys Z8F1682AT024XK technical specifications.
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Peripherals | POR, PWM, WDT, DMA, LVD, LCD |
| RoHS Compliant | No |
| Series | Z8 Encore! XP® |
| Weight | 0.012561oz |
| RoHS | Not Compliant |
No datasheet is available for this part.