The Ixys Z8F2401AN020EC00TR is a surface mount microcontroller with a 24KB FLASH memory and 2048B RAM. It features an internal oscillator and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device operates over a temperature range of -40°C to 105°C and is packaged in a LQFP package. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA.
Ixys Z8F2401AN020EC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2048B |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F2401AN020EC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.