
8-bit microcontroller (MCU) featuring 24KB FLASH memory and 2KB RAM. Operates at up to 20MHz with an eZ8 core architecture and an 8-bit data bus. Offers multiple interfaces including I2C, SPI, IrDA, UART, and USART, with 37 programmable I/Os and 3 timers/counters. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, LVD, and a temperature sensor. Packaged in LQFP for surface mounting, this lead-free and RoHS compliant component operates from 1.8V to 3.6V and a temperature range of 0°C to 70°C.
Ixys Z8F2480AN020SG technical specifications.
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor, I2C |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F2480AN020SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
