The Ixys Z8F3221AN020SC00TR is a 32KB FLASH microcontroller with an eZ8 core, featuring 31 I/Os and a maximum operating temperature of 70°C. It is available in a surface mount LQFP package and is packaged in tape and reel. The device supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The microcontroller also features internal oscillator and DMA capabilities.
Ixys Z8F3221AN020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2048B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F3221AN020SC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.