
The Ixys Z8F3222VS020SC00TR is a 32 kilobyte flash microcontroller based on the eZ8 core. It features 46 input/output pins and supports a range of interfaces, including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of 0 to 70 degrees Celsius and is packaged in a surface-mount LCC package. The microcontroller includes a variety of peripherals, such as brown-out detect and reset, power-on reset, pulse-width modulation, watchdog timer, and direct memory access. It is available in tape and reel packaging. The device has a 20 microsecond access time and 2 kilobytes of RAM.
Ixys Z8F3222VS020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2048B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F3222VS020SC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.