
8-bit microcontroller with 48KB FLASH memory and 4KB RAM. Features an eZ8 core architecture operating up to 20MHz, with an 8-bit data bus. Offers I2C, SPI, IrDA, and UART/USART interfaces, 31 programmable I/Os, and 3 timers/counters. Includes Brown-out Detect/Reset, POR, PWM, WDT, and DMA peripherals. Packaged in a 44-pin LQFP for surface mounting, with an operating temperature range of 0°C to 70°C and a supply voltage of 3V to 3.6V.
Sign in to ask questions about the Ixys Z8F4801AN020SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F4801AN020SC technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F4801AN020SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
