
8-bit microcontroller IC featuring 48KB FLASH memory and 4KB RAM. Operates at up to 20MHz with an eZ8 core architecture and 8-bit data bus. Supports I2C, SPI, IrDA, UART, and USART interfaces, with 31 programmable I/Os and 3 timers/counters. Includes Brown-out Detect/Reset, POR, PWM, WDT, and DMA peripherals. Surface mountable in a 44-pin LCC package, with an operating temperature range of -40°C to 105°C and a supply voltage of 3V to 3.6V.
Sign in to ask questions about the Ixys Z8F4801VN020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F4801VN020EC technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F4801VN020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
