
The Ixys Z8F4802AR020SC00TR is a 48KB FLASH microcontroller with eZ8 core architecture. It features 46 I/Os and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of 0°C to 70°C and is packaged in a surface mount LQFP package. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as DMA support. It is available in a tape and reel packaging format.
Ixys Z8F4802AR020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F4802AR020SC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.