
8-bit microcontroller IC featuring a 48KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 20MHz with an eZ8 core architecture and an 8-bit data bus. Supports I2C, SPI, IrDA, UART, and USART interfaces, with 60 I/O pins. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in an 80QFP (BQFP) surface mount configuration, operating between 0°C and 70°C with a supply voltage range of 3V to 3.6V.
Sign in to ask questions about the Ixys Z8F4803FT020SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F4803FT020SC technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F4803FT020SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.