
The Ixys Z8F4822AR020SC00TR is an eZ8 microcontroller with 48KB of FLASH memory and 46 I/Os. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a lead-free LQFP package and is available in a tape and reel format. The microcontroller supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Ixys Z8F4822AR020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F4822AR020SC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.