The eZ8 Microcontroller 64KB FLASH 8b Data Bus Width LCC-20 is a surface mount microcontroller from Ixys. It features 64KB of FLASH memory and an 8-bit data bus width, making it suitable for a variety of applications. The device operates within a temperature range of -40°C to 105°C and can handle a maximum supply voltage of 3.6V. It includes a range of interfaces, such as I2C, SPI, IrDA, UART, and USART, as well as peripherals like brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is packaged in a 20-pin LCC package and is available in quantities of 25.
Ixys Z8F6401VN020EC technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F6401VN020EC to view detailed technical specifications.
No datasheet is available for this part.