Ixys Z8F64200100KIT technical specifications.
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | I2C, UART |
| Lead Free | Contains Lead |
| Packaging | Box |
| Series | Z8 Encore! XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F64200100KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.