
8-bit microcontroller featuring an eZ8 core architecture, operating at up to 20MHz. This integrated circuit offers 64KB of FLASH memory and 4KB of RAM, with 31 programmable I/O pins. Connectivity is provided via I2C, SPI, IrDA, UART, and USART interfaces, alongside peripherals including Brown-out Detect/Reset, POR, PWM, WDT, DMA, and I2C. Encased in an LQFP package, it supports a supply voltage range of 3V to 3.6V and operates from -40°C to 105°C.
Ixys Z8F6421AN020EG technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F6421AN020EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
