8-bit microcontroller (MCU) featuring a 64KB FLASH memory and 4KB RAM. Operates at up to 20MHz with an eZ8 core architecture and an 8-bit data bus. Offers 29 programmable I/Os and supports I2C, SPI, IrDA, UART, and USART interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, DMA, and I2C, with 3 timers/counters and an internal oscillator. Packaged in a 40-pin DIP, this lead-free and RoHS compliant component functions within a 3V to 3.6V supply voltage range and operates from -40°C to 105°C.
Ixys Z8F6421PM020EG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F6421PM020EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.