8-bit microcontroller (MCU) featuring 64KB FLASH memory and 4KB RAM. Operates at up to 20MHz with an eZ8 core architecture. Offers 31 programmable I/O pins and interfaces including I2C, SPI, IrDA, and UART. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, DMA, and 8 ADC channels. Packaged in a 44-pin PLCC for surface mounting.
Ixys Z8F6421VN020SG technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 20MHz |
| Height | 3.86mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 31 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 31 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F6421VN020SG to view detailed technical specifications.
No datasheet is available for this part.