
8-bit microcontroller featuring 64KB FLASH memory and 4KB RAM. Operates at up to 20MHz with an eZ8 core architecture. Supports I2C, SPI, IrDA, and UART/USART interfaces, with 46 programmable I/Os. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, DMA, and 4 timers/counters. Packaged in a 68-pin PLCC, this lead-free component is RoHS compliant and operates within a -40°C to 105°C temperature range.
Ixys Z8F6422VS020EG technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F6422VS020EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
