
8-bit FLASH microcontroller featuring an eZ8 core architecture, operating at up to 20MHz with 64KB of FLASH memory and 4KB of RAM. This surface mount device offers 46 programmable I/Os, supporting I2C, SPI, IrDA, and UART interfaces, along with 12 ADC channels and 4 PWM channels. Integrated peripherals include Brown-out Detect/Reset, POR, WDT, and DMA. Packaged in PLCC68, it operates from 3V to 3.6V and is RoHS compliant.
Ixys Z8F6422VS020SG technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 20MHz |
| Height | 3.91mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 46 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 46 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 24.33mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F6422VS020SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
