8-bit microcontroller featuring 64KB Flash memory and 4KB RAM. Operates at up to 20MHz with an 8-bit data bus width and eZ8 core architecture. Offers 60 programmable I/O pins, 4 timers/counters, and multiple interfaces including I2C, SPI, IrDA, and UART/USART. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a QFP-80 (BQFP) surface mount configuration, this lead-free and RoHS compliant component operates from -40°C to 105°C.
Ixys Z8F6423FT020EG technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F6423FT020EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
