8-bit microcontroller featuring an eZ8 core architecture, operating at up to 20MHz. This MCU offers 8KB of FLASH memory and 512B of RAM, with an access time of 20µs. It supports multiple interfaces including I2C, SPI, IrDA, UART, USART, and LIN, and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. The component is housed in a 32-pin LQFP package, operates within a voltage range of 2.7V to 3.6V, and is RoHS compliant.
Ixys Z8FMC08100AKSG technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | Encore!® MC™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.