
8-bit microcontroller featuring 8KB Flash memory and 512B SRAM. Operates at up to 20MHz with an eZ8 core architecture and 8-bit data bus width. Includes I2C, SPI, IrDA, UART, and USART interfaces, along with 17 programmable I/Os and one timer/counter. Supports 8-channel 10-bit ADC and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a QFN surface mount case, this lead-free and RoHS compliant component operates from 2.7V to 3.6V, with an operating temperature range of 0°C to 70°C.
Ixys Z8FMC08100QKSG technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | Encore!® MC™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8FMC08100QKSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
