8-bit microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 20MHz with an internal oscillator and supports I2C, SPI, IrDA, UART, and USART interfaces. Includes 17 programmable I/Os, a watchdog timer, and peripherals such as Brown-out Detect/Reset, POR, and PWM. Packaged in a 32-pin LQFP for surface mounting, this lead-free and RoHS compliant component operates between 2.7V and 3.6V.
Ixys Z8FMC16100AKSG technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | Encore!® MC™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8FMC16100AKSG to view detailed technical specifications.
No datasheet is available for this part.