8-bit microcontroller featuring 4KB FLASH and 1KB RAM, operating up to 20MHz. Surface mount SOIC package with 5 programmable I/Os, 2 timers/counters, and integrated PWM and watchdog timer peripherals. Supports UART and USART interfaces, with a supply voltage range of 2.7V to 3.6V. Operates across a wide temperature range of -40°C to 105°C and is lead-free and RoHS compliant.
Ixys Z8FS040BSB20EG technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ZMOTION® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8FS040BSB20EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.