
Ixys Z8L38210ASG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SCC |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8L38210ASG to view detailed technical specifications.
No datasheet is available for this part.
