
The Z8PE002HZ010SC00TR is a 512B OTP microcontroller from Ixys, featuring a Z8 core architecture and 14 I/Os. It operates within a temperature range of 0°C to 70°C and is packaged in a surface-mount SSOP package. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is available in a tape and reel packaging format.
Ixys Z8PE002HZ010SC00TR technical specifications.
| Access Time | 10us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512B |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64B |
| Series | Z8® Plus |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8PE002HZ010SC00TR to view detailed technical specifications.
No datasheet is available for this part.