
8-bit microcontroller (MCU) featuring an 8-bit Z8 core architecture. This integrated circuit offers 512B of OTP memory and 64B of RAM, operating at a maximum frequency of 10MHz. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and boasts 14 I/Os, including 14 programmable I/Os. Key peripherals include Brown-out Detect/Reset, POR, PWM, and WDT, with three timers/counters. Packaged in an 18-pin PDIP, this lead-free and RoHS compliant component operates from -40°C to 105°C.
Ixys Z8PE002PZ010EG technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | Z8® Plus |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8PE002PZ010EG to view detailed technical specifications.
No datasheet is available for this part.