
8-bit microcontroller featuring a Z8 core architecture, operating up to 10MHz with 512B OTP/EPROM memory and 64B RAM. This through-hole mounted component offers 14 I/Os, 3 timers/counters, and 1 PWM channel, with peripherals including brown-out detect and POR. It operates from a 3V to 5.5V supply, with a maximum power dissipation of 880mW and an access time of 10µs. Packaged in an 18-pin PDIP, this lead-free and RoHS compliant device is suitable for applications within a 0°C to 70°C temperature range.
Ixys Z8PE002PZ010SG technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 880mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | Z8® Plus |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8PE002PZ010SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
