
8-bit microcontroller featuring a Z8 core architecture, operating at up to 10MHz. This surface-mount IC offers 512B of OTP EPROM memory and 64B of RAM. It includes 14 programmable I/Os, three timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Designed for a 3V to 5.5V supply range, it operates from 0°C to 70°C and is RoHS compliant.
Ixys Z8PE002SZ010SG technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 880mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | Z8® Plus |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8PE002SZ010SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.