
8-bit microcontroller (MCU) featuring a Z8 core architecture, operating at up to 10MHz with 1KB OTP/EPROM memory. This DIP-packaged MCU offers 14 I/Os, 3 timers/counters, and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. It supports a supply voltage range of 3V to 5.5V, with a maximum power dissipation of 880mW and an operating temperature range of -40°C to 105°C. Access time is 10µs, and it includes 64B of RAM.
Ixys Z8PE003PZ010EG technical specifications.
| Access Time | 10us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | Z8® Plus |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8PE003PZ010EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.