
The Z8PE003PZ010SC is an 8-bit OTP microcontroller with 1KB of EPROM memory and 14 I/Os. It operates at a maximum frequency of 10MHz and has a maximum supply voltage of 5.5V. The device is packaged in a DIP package and is available in quantities of 20. It is not RoHS compliant and has a maximum operating temperature of 70°C. The microcontroller features an internal oscillator and peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Ixys Z8PE003PZ010SC technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | Z8® Plus |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8PE003PZ010SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.