Ixys Z8S18000ZCO technical specifications.
| Core Architecture | Z8 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Z180 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8S18000ZCO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.