Ixys Z8S18010VSC technical specifications.
| Access Time | 10us |
| Package/Case | LCC |
| Data Bus Width | 8b |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z180 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8S18010VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
