Ixys Z8S18020PSC1960 technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Series | Z180 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8S18020PSC1960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.