
The Z8S18020VEG is a 1-core microprocessor with an 8-bit data bus width and a core architecture of Z8. It operates at a maximum frequency of 20MHz and a supply voltage of 5V. The device is packaged in a PLCC and is lead free. It is designed to operate within a temperature range of -40°C to 105°C.
Ixys Z8S18020VEG technical specifications.
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z180 |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8S18020VEG to view detailed technical specifications.
No datasheet is available for this part.