
8-bit microprocessor featuring a 33MHz clock speed and a single core. This surface mount IC offers an SCI interface and operates with a 4.5V to 5.5V supply voltage. It is ROMless, includes two timers/counters, and comes in a PLCC package. The component is RoHS compliant and designed for a 0°C to 70°C operating temperature range.
Ixys Z8S18033VSG technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 3.91mm |
| Interface | SCI |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z180 |
| Width | 24.33mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8S18033VSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.