The Z8 6MHz 6us 27I/O OTP LQFP Surface Mount IC from Ixys features a core architecture of Z8, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 27 I/Os and 236B of RAM, packaged in a lead-free LQFP package. The IC supports I2C, serial, and 2-wire interfaces, and is available in a tray packaging with 160 units per package.
Ixys Z9023106ASG technical specifications.
| Access Time | 6us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Frequency | 6MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 236B |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z9023106ASG to view detailed technical specifications.
No datasheet is available for this part.
