
Ixys Z9024106PSG technical specifications.
| Access Time | 6us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 6MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 27 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z9024106PSG to view detailed technical specifications.
No datasheet is available for this part.