Ixys ZHX2010ML040THSRTR technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Side View |
| Packaging | Tape and Reel |
| Size | 4mm |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZHX2010ML040THSRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.