The Ixys ZHX2010ML040THTR is a module optical sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It operates at a supply voltage of 5.25V and has a package quantity of 2000. The sensor is packaged in tape and reel and has a size of 4mm. It is not RoHS compliant and contains lead.
Ixys ZHX2010ML040THTR technical specifications.
| Package/Case | Module |
| Height | 4mm |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.25V |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Size | 4mm |
| Wavelength | 900nm |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZHX2010ML040THTR to view detailed technical specifications.
No datasheet is available for this part.