Ixys ZHX2022TV040THTR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Top View |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Size | 4mm |
| Wavelength | 886nm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZHX2022TV040THTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
