Ixys ZLP12840H2864G technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RAM Size | 1004B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZLP12840H2864G to view detailed technical specifications.
No datasheet is available for this part.